Filter Your Search
1 - 10 of 3,506 results
|
|
R577442110
Radiall
|
Check for Price | Yes | Active | 3.84 W | 38 Ω | 18 GHz | 2500000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 320 mA | 12 V | 0.5 dB | 60 dB | 10 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | NO | SOLDER/CONNECTOR | 32.3 mm | 39 mm | 32.3 mm | 32.3mm x 32.3mm x 39mm | ROHS COMPLIANT | EAR99 | ||||||||||
|
|
R577213007
Radiall
|
Check for Price | Active | 28 V | 3.92 W | 200 Ω | 3 GHz | 2500000 Cycle(s) | DPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 50 Ω | 140 mA | Random | 0.25 dB | 75 dB | 15 ms | 1.25 | -40 °C | 85 °C | PANEL MOUNT | 2 FORM C | NO | CONNECTOR | 44.4 mm | 58 mm | 44.4 mm | 44.4mm x 44.4mm x 58mm | EAR99 | |||||||||
|
|
R577E53010
Radiall
|
Check for Price | Yes | Active | 3.5 W | 225 Ω | 6 GHz | 2500000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 125 mA | 28 V | 0.3 dB | 70 dB | 10 ms | 1.2 | -40 °C | 85 °C | PANEL MOUNT | NO | SOLDER/CONNECTOR | 32.3 mm | 39 mm | 32.3 mm | 32.3mm x 32.3mm x 39mm | ROHS COMPLIANT | EAR99 | ||||||||||
|
|
R577433147
Radiall
|
Check for Price | Yes | Active | 3.5 W | 225 Ω | 18 GHz | 2500000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 125 mA | 28 V | 0.5 dB | 60 dB | 10 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 32.3 mm | 50.5 mm | 32.3 mm | 32.3mm x 32.3mm x 50.5mm | ROHS COMPLIANT | EAR99 | ||||||||||
|
|
R577853037
Radiall
|
Check for Price | Yes | Active | 3.5 W | 225 Ω | 40 GHz | 2500000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 125 mA | 28 V | 1 dB | 50 dB | 10 ms | 1.9 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 32.3 mm | 50.5 mm | 32.3 mm | 32.3mm x 32.3mm x 50.5mm | ROHS COMPLIANT | EAR99 | ||||||||||
|
|
R577.F13.102
Radiall
|
Check for Price | Active | 3.92 W | 200 Ω | 26.5 GHz | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 140 mA | 28 V | 0.7 dB | 50 dB | 15 ms | 1.7 | -25 °C | 70 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | SOLDER/CONNECTOR | 32.3 mm | 39 mm | 32.3 mm | 32.3mm X 32.3mm X 39mm | EAR99 | Unknown | ||||||||||
|
|
R577763012
Radiall
|
Check for Price | Active | 28 V | 3.5 W | 225 Ω | 26.5 GHz | 2500000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | WITH POSITIVE + COMMON | 50 Ω | 125 mA | Random | 0.7 dB | 50 dB | 15 ms | 1.7 | -40 °C | 85 °C | PANEL MOUNT | 6 | 2 FORM C | NO | CONNECTOR AND SOLDER | 32.3 mm | 39 mm | 32.3 mm | 32.3mm x 32.3mm x 39mm | EAR99 | ||||||||
|
|
R577152107
Radiall
|
Check for Price | Active | 12 V | 3 W | 47.5 Ω | 12.4 GHz | 2500000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 50 Ω | 250 mA | Random | 0.5 dB | 60 dB | 15 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | 2 FORM C | NO | CONNECTOR | 44.4 mm | 58 mm | 44.4 mm | 44.4mm x 44.4mm x 58mm | EAR99 | |||||||||
|
|
R577852145
Radiall
|
Check for Price | Yes | Active | 3.84 W | 38 Ω | 40 GHz | 2500000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 320 mA | 12 V | 1 dB | 50 dB | 10 ms | 1.9 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 32.3 mm | 50.5 mm | 32.3 mm | 32.3mm x 32.3mm x 50.5mm | ROHS COMPLIANT | EAR99 | ||||||||||
|
|
R577963047
Radiall
|
Check for Price | Yes | Active | 3.5 W | 225 Ω | 2.5 GHz | 2500000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | 75 Ω | 125 mA | 28 V | 0.3 dB | 70 dB | 10 ms | 1.3 | -25 °C | 70 °C | PANEL MOUNT | NO | CONNECTOR | 32.3 mm | 50.5 mm | 32.3 mm | 32.3mm x 32.3mm x 50.5mm | ROHS COMPLIANT | EAR99 |