Parametric results for: R5F100FCAFP#V0 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: r5f100fcafpv0
Select parts from the table below to compare.
Compare
Compare
package
R5F100FCAFP#V0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 32 MHz 32768 2048 RL78 20 MHz 40 9 YES 3 V MICROCONTROLLER CMOS IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY NO NO YES FIXED POINT YES NO YES 2 7 3 8 8 YES FLASH 7 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G44 85 °C -40 °C 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm LQFP LQFP-44 44 PLQP0044GC 8542.31.00.20