Filter Your Search
1 - 10 of 11 results
|
|
R5F10367ASP#35
Renesas Electronics Corporation
|
$1.0507 | Yes | Yes | Active | 16 | 24 MHz | 4096 | 512 | RL78 | 20 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.7 V | R-PDSO-G20 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | LSSOP | LSSOP-20 | 20 | PLSP0020JB | Compliant | 8542.31.00.01 | ||||||
|
|
R5F10367ASP#55
Renesas Electronics Corporation
|
$1.2514 | Yes | Yes | Active | 16 | 24 MHz | 4096 | 512 | RL78 | 20 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.7 V | R-PDSO-G20 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | LSSOP | LSSOP, SSOP20,.25 | 20 | PLSP0020JB | Compliant | 8542.31.00.01 | ||||||
|
R5F10367ASP#X0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 4096 | 512 | RL78 | 24 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | LSSOP | SSOP, SSOP20,.25 | 20 | PLSP0020JB | Unknown | 8542.31.00.01 | |||||||||||||||
|
R5F10367ASP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 4096 | 512 | RL78 | 24 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | LSSOP | SSOP, SSOP20,.25 | 20 | PLSP0020JB | Unknown | 8542.31.00.01 | |||||||||||||||
|
|
R5F10367ASM#55
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 4096 | 512 | RL78 | 20 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.7 V | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | TSSOP-20 | 20 | PTSP0020JI | Compliant | 8542.31.00.01 | 2020-07-31 | ||||||
|
|
R5F10367ASM#15
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 4096 | 512 | RL78 | 20 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.7 V | R-PDSO-G20 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP-20 | 20 | PTSP0020JI | Compliant | 8542.31.00.01 | |||||||
|
|
R5F10367ASM#35
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 4096 | 512 | RL78 | 20 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.7 V | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | TSSOP-20 | 20 | PTSP0020JI | Compliant | 8542.31.00.01 | 2020-07-31 | ||||||
|
|
R5F10367ASP#V5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 4096 | 512 | RL78 | 20 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.7 V | R-PDSO-G20 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | LSSOP | LSSOP-20 | 20 | PLSP0020JB | Unknown | 8542.31.00.01 | 2016-03-31 | |||||
|
|
R5F10367ASP#X5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 4096 | 512 | RL78 | 20 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.7 V | R-PDSO-G20 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | LSSOP | LSSOP-20 | 20 | PLSP0020JB | Unknown | 8542.31.00.01 | 2016-03-31 | |||||
|
R5F10367ASP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 24 MHz | 4096 | 512 | RL78 | 24 MHz | 18 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | TSSOP | LSSOP, | 20 | Compliant | 8542.31.00.01 |