Parametric results for: R5F104FJAFP under Microcontrollers

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
Manufacturer Part Number: r5f104fjafp
Select parts from the table below to compare.
Compare
Compare
package
R5F104FJAFP
Renesas Electronics Corporation
Check for Price Active 16 32 MHz 262144 24576 RL78 20 MHz 40 11 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHZ NO YES NO YES 8 YES FLASH 10.2 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm QFP 10 X 10 MM, PLASTIC, LQFP-44 44 8542.31.00.20
package
R5F104FJAFP#V0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 32 MHz 262144 24576 RL78 20 MHz 40 9 YES 5 V MICROCONTROLLER CMOS OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz NO NO NO FIXED POINT YES NO YES 12 3 8 8 YES FLASH 10.2 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 85 °C -40 °C 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm LQFP LQFP-44 44 8542.31.00.20 PLQP0044GC
package
R5F104FJAFP#X0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 32 MHz 262144 24576 RL78 20 MHz 40 9 YES 5 V MICROCONTROLLER CMOS OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz NO NO NO FIXED POINT YES NO YES 12 3 8 8 YES FLASH 10.2 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 85 °C -40 °C 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm LQFP LQFP-44 44 8542.31.00.20 PLQP0044GC
R5F104FJAFP#50
Renesas Electronics Corporation
Check for Price Yes Yes Active 16 32 MHz 262144 24576 RL78 20 MHz 40 9 YES 5 V MICROCONTROLLER CMOS OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz NO NO NO FIXED POINT YES NO YES 12 3 8 8 YES FLASH 10.2 mA 5.5 V 2.7 V S-PQFP-G44 3 85 °C -40 °C 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm LQFP LQFP-44 44 8542.31.00.20 PLQP0044GC 3A991.A.2
R5F104FJAFP#30
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 32 MHz 262144 24576 RL78 20 MHz 40 9 YES 5 V MICROCONTROLLER CMOS OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz NO NO NO FIXED POINT YES NO YES 12 3 8 8 YES FLASH 10.2 mA 5.5 V 2.7 V S-PQFP-G44 3 85 °C -40 °C 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm LQFP LQFP-44 44 8542.31.00.20 PLQP0044GC
R5F104FJAFP#10
Renesas Electronics Corporation
Check for Price Yes Yes Active 16 32 MHz 262144 24576 RL78 20 MHz 40 9 YES 5 V MICROCONTROLLER CMOS OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz NO NO NO FIXED POINT YES NO YES 12 3 8 8 YES FLASH 10.2 mA 5.5 V 2.7 V S-PQFP-G44 3 85 °C -40 °C 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm LQFP LQFP-44 44 8542.31.00.20 PLQP0044GC 3A991.A.2
R5F104FJAFP#70
Renesas Electronics Corporation
Check for Price Active MICROCONTROLLER 8542.31.00.20 3A991.A.2