Filter Your Search
1 - 3 of 3 results
|
R5F21181SP#U0
Renesas Electronics Corporation
|
$1.9950 | Yes | Yes | Obsolete | 16 | 20 MHz | 20 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 3 V | OTHER | R-PDSO-G20 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | LSSOP | LSSOP, | 20 | PLSP0020JB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
R5F21181SP#W4
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 20 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 3 V | OTHER | R-PDSO-G20 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | LSSOP | LSSOP, | 20 | PLSP0020JB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
R5F21181SP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 4096 | 384 | R8C | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | NO | 8 | NO | FLASH | 15 mA | 5.5 V | 5 V | OTHER | R-PDSO-G20 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | SSOP | 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | 20 | compliant | 8542.31.00.01 | Renesas Electronics |