Filter Your Search
1 - 10 of 10 results
|
R5F61642D50FPV
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 50 MHz | 262144 | 16 | 24 | 50 MHz | 126 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
R5F61642AN50FPV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 262144 | 16 | 24 | 50 MHz | 126 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | NOT SPECIFIED | NOT SPECIFIED | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | compliant | 3A991.A.2 | 8542.31.00.01 | LQFP | LFQFP, | 144 | PLQP0144KA | Renesas Electronics | ||||||||||||||||||
|
R5F61642HD50BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 262144 | 24576 | H8SX | 16 | 24 | 50 MHz | 126 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC | FBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | compliant | 3A991.A.2 | 8542.31.00.01 | LFBGA | FBGA, BGA176,15X15,32 | 176 | PLBG0176GA | Renesas Electronics | ||||||||||
|
R5F61642N50FPV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 262144 | 16 | 24 | 50 MHz | 126 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | OTHER | S-PQFP-G144 | Not Qualified | e6 | 3 | 85 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | compliant | 3A991.A.2 | 8542.31.00.01 | LFQFP | 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-144 | 144 | PLQP0144KA-A144 | ||||||||
|
R5F61642AD50FPV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 262144 | 16 | 24 | 50 MHz | 126 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | NOT SPECIFIED | NOT SPECIFIED | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | compliant | 3A991.A.2 | 8542.31.00.01 | LQFP | LFQFP, | 144 | PLQP0144KA | Renesas Electronics | ||||||||||||||||||
|
R5F61642LN50FPV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 262144 | 16 | 24 | 50 MHz | 126 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | NOT SPECIFIED | NOT SPECIFIED | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | compliant | 3A991.A.2 | 8542.31.00.01 | LQFP | LFQFP, | 144 | PLQP0144KA | Renesas Electronics | ||||||||||||||||||
|
R5F61642HN50BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 262144 | 24576 | H8SX | 16 | 24 | 50 MHz | 126 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B176 | Not Qualified | 70 °C | 176 | PLASTIC | FBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | compliant | 3A991.A.2 | 8542.31.00.01 | LFBGA | FBGA, BGA176,15X15,32 | 176 | PLBG0176GA | Renesas Electronics | |||||||||||
|
R5F61642LD50FPV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 262144 | 16 | 24 | 50 MHz | 126 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | NOT SPECIFIED | NOT SPECIFIED | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | compliant | 3A991.A.2 | 8542.31.00.01 | LQFP | LFQFP, | 144 | PLQP0144KA | Renesas Electronics | ||||||||||||||||||
|
R5F61642GN50BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 262144 | 16 | 24 | 50 MHz | 126 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | NOT SPECIFIED | NOT SPECIFIED | 176 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | compliant | 3A991.A.2 | 8542.31.00.01 | LFBGA | FBGA, | 176 | PLBG0176GA | Renesas Electronics | ||||||||||||||||||
|
R5F61642GD50BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 262144 | 16 | 24 | 50 MHz | 126 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | NOT SPECIFIED | NOT SPECIFIED | 176 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | compliant | 3A991.A.2 | 8542.31.00.01 | LFBGA | FBGA, | 176 | PLBG0176GA | Renesas Electronics |