Filter Your Search
1 - 1 of 1 results
|
R745I1330AA00J
KEMET Corporation
|
$0.2250 | Yes | Not Recommended | 3.3 nF | 1.6 kV | 1 A | 5 % | 193 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , 7120 | compliant | EAR99 | 8532.25.00.70 |