Filter Your Search
1 - 1 of 1 results
|
R747I1100AA00J
KEMET Corporation
|
$0.2321 | Yes | Not Recommended | 1 nF | 2 kV | 400 mA | 5 % | 637 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , 7120 | compliant | EAR99 | 8532.25.00.70 |