Filter Your Search
1 - 1 of 1 results
|
R76PI2820SEH3J
KEMET Corporation
|
Check for Price | Yes | Active | 82 nF | 630 V | 4.9 A | 5 % | 14 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET |