Parametric results for: RAM-2405S-R under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ram-2405s-r
Select parts from the table below to compare.
Compare
Compare
RAM-2405S-R
RECOM Power GmbH
Check for Price Obsolete 24 V 5 V 26.4 V 21.6 V 4.75 V 5.25 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 e1 100 °C -40 °C 255 5 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 1.27 mm DUAL 9 mm 18 mm 6.95 mm DMA, Compliant EAR99