Filter Your Search
1 - 5 of 5 results
|
|
RAM-0505S
RECOM Power GmbH
|
$12.0195 Buy | Yes | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | e1 | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | DUAL | 9 mm | 18 mm | 6.95 mm | DMA, | Compliant | EAR99 | ||||||||
|
|
RAM-0505S-R
RECOM Power GmbH
|
$12.4550 Buy | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | e1 | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | DUAL | 9 mm | 18 mm | 6.95 mm | DMA, | Compliant | EAR99 | |||||||||
|
|
RAM-0505S/H-R
RECOM Power GmbH
|
$17.0247 Buy | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 1.27 mm | DUAL | 9 mm | 18 mm | 6.95 mm | DMA, | Compliant | EAR99 | |||||||||||
|
|
RAM-0505S/H
RECOM Power GmbH
|
$20.2511 Buy | Yes | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | e1 | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | DUAL | 9 mm | 18 mm | 6.95 mm | DMA, | Compliant | EAR99 | ||||||||
|
|
TR30RAM050-12E03-GY-BK
Cincon Electronics Corporation
|
Check for Price Buy | Yes | Active | 100 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 4 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 6 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 20 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | PACKAGE | EAR99 |