Filter Your Search
1 - 10 of 33 results
|
RA-S401S-1203
JST Manufacturing
|
Check for Price | Contact Manufacturer | 40 | 2 | 15 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | RIB-1, SHORT LOCK,W/STRAIN RE | 500VAC V | NO | 5 GΩ | POLARIZED RIB | 28 AWG | 28 AWG | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING MECH | ONE | 16u inch | 0.28 inch | 0.276 inch | 2.181 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
RA-S401T-1204
JST Manufacturing
|
Check for Price | No | Contact Manufacturer | 40 | 2 | 15 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | RIB-1, LONG LOCK,W/STRAIN REL | 500VAC V | NO | 5 GΩ | POLARIZED RIB | 28 AWG | 28 AWG | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING MECH | ONE | 30u inch | 0.28 inch | 0.409 inch | 2.181 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
RA-S401S-1202
JST Manufacturing
|
Check for Price | Contact Manufacturer | 40 | 2 | 15 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | RIB-1, SHORT LOCK,W/STRAIN RE | 500VAC V | NO | 5 GΩ | POLARIZED RIB | 28 AWG | 28 AWG | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING MECH | ONE | 8u inch | 0.28 inch | 0.276 inch | 2.181 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
RA-S401S1200
JST Manufacturing
|
Check for Price | No | No | Active | 40 | 2 | FEMALE | CABLE | GOLD OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD FLASH | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
RA-S401T-1203
JST Manufacturing
|
Check for Price | No | Contact Manufacturer | 40 | 2 | 15 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | RIB-1, LONG LOCK,W/STRAIN REL | 500VAC V | NO | 5 GΩ | POLARIZED RIB | 28 AWG | 28 AWG | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING MECH | ONE | 16u inch | 0.28 inch | 0.409 inch | 2.181 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
RA-S401T-0(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 40 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | J S T MFG CO LTD | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
RA-S401T1290
JST Manufacturing
|
Check for Price | No | No | Active | 40 | 2 | FEMALE | CABLE | TIN LEAD OVER COPPER | BOARD CONNECTOR | RA | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER COPPER | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | IDC | J S T MFG CO LTD | unknown | |||||||||||||||||||||||||||||
|
RA-S40
JST Manufacturing
|
Check for Price | No | No | Active | 40 | 2 | FEMALE | CABLE | GOLD OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD FLASH | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | IDC | J S T MFG CO LTD | unknown | ||||||||||||||||||||||||||||||
|
RA-S401T
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 40 | 2 | FEMALE | CABLE | GOLD OVER NICKEL | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
RA-S401S
JST Manufacturing
|
Check for Price | Contact Manufacturer | 40 | 2 | 15 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | RIB-1, SHORT LOCK,W/STRAIN RE | 500VAC V | NO | 5 GΩ | POLARIZED RIB | 28 AWG | 28 AWG | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING MECH | ONE | FLASH inch | 0.28 inch | 0.276 inch | 2.181 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 |