Filter Your Search
1 - 10 of 455 results
|
RAVF328R110K2%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 110 kΩ | BUSSED | 1 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | 8 | 10 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 1206 | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
RAVF328RGT56K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 56 kΩ | 2 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 56 kΩ | BUSSED | 1 | 70 °C | 56 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1306 | compliant | EAR99 | ||||
|
RAVF328RJT4K30
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.3 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 4.3 kΩ | BUSSED | 1 | 70 °C | 4.3 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1306 | compliant | EAR99 | ||||
|
RAVF328R2.2K5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 2.2 kΩ | BUSSED | 1 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | 8 | 10 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
RAVF328R43K5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 5 % | 500 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 43 kΩ | BUSSED | 1 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | 8 | 10 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
RAVF328RGT430K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 430 kΩ | 2 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 430 kΩ | BUSSED | 1 | 70 °C | 430 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1306 | compliant | EAR99 | ||||
|
RAVF328RJT1M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | STACKPOLE ELECTRONICS INC | compliant | ||||||||||||||||||||||||||||||||||
|
RAVF328R7505%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 750 Ω | BUSSED | 1 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | 8 | 10 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 1206 | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
RAVF328R5102%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 510 Ω | BUSSED | 1 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | 8 | 10 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
RAVF328R3605%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 360 Ω | BUSSED | 1 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | 8 | 10 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |