Filter Your Search
1 - 1 of 1 results
|
RAVF328RJT51R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 51 Ω | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 51 Ω | BUSSED | 1 | 70 °C | 51 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1306 | compliant | EAR99 | Stackpole Electronics, Inc. |