Filter Your Search
1 - 10 of 105 results
|
RB520S30T1G
onsemi
|
$0.0245 | Yes | Active | 200 mA | 600 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 502-01, 2 PIN | 2 | 502-01 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
RB520S30_R1_00001
PanJit Semiconductor
|
$0.0327 | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | PANJIT | |||||||||||||||||||
|
RB520S30,115
Nexperia
|
$0.0786 | Yes | Active | 200 mA | 600 mV | 1 µA | 275 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EFFICIENCY | 1 A | 1 | 10 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | SC-79, SOD-523, 2 PIN | 2 | SOD523 | compliant | EAR99 | 8541.10.00.70 | Nexperia | 2017-02-01 | |||||
|
RB520S30T5G
onsemi
|
$0.0822 | Yes | Active | 200 mA | 600 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 502-01, 2 PIN | 2 | 502-01 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||
|
RB520S30
onsemi
|
$0.0911 | Yes | Obsolete | 200 mA | 600 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ONSEMI | SC-79, 2 PIN | 502-01 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||||
|
RB520S-30L2-TP
Micro Commercial Components
|
$0.1015 | Yes | Active | 100 mA | 450 mV | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 500 mA | 1 | R-PDSO-N2 | e3 | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-N2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
RB520S-30EP-TP
Micro Commercial Components
|
$0.1128 | Yes | Yes | Obsolete | 100 mA | 100 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 500 mA | 1 | R-PDSO-N2 | 1 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
RB520S-30TE61
ROHM Semiconductor
|
$0.1624 | Yes | Yes | Obsolete | 200 mA | 600 mV | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 500 mA | 1 | Not Qualified | R-PDSO-F2 | e1 | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | DUAL | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||||
|
RB520S-30-TP
Micro Commercial Components
|
$0.1668 | Yes | Yes | Active | 200 mA | 600 mV | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
RB520S-30LP-TP
Micro Commercial Components
|
$0.1668 | Yes | Obsolete | 100 mA | 450 mV | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 500 mA | 1 | Not Qualified | R-PBCC-N2 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | MICRO COMMERCIAL COMPONENTS | R-PBCC-N2 | 2 | compliant | EAR99 | 8541.10.00.70 |