Filter Your Search
1 - 10 of 8,892 results
|
RC1100AG430KJKE1
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 430 kΩ | 5 % | 450 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
RC1100AG931RFKTB
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 931 Ω | 1 % | 450 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn90Pb10) | WRAPAROUND | 508 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
RC1100BC1M00MKN5
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 MΩ | 20 % | 450 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 508 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RC1100AE665RFKFW
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 665 Ω | 1 % | 450 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e2 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Silver (Sn95Ag5) | WRAPAROUND | 508 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||
|
RC1-1005-14R7F
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 14.7 Ω | 1 % | 250 mW | 1005 | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 °C | -55 °C | Chip | 2 | Bulk; Tape; Waffle Pack | 508 µm | 2.54 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | |||||||||||
|
RC1100CD127RFKNB
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 127 Ω | 1 % | 450 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 508 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RC1100CA178KFKN5
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 178 kΩ | 1 % | 450 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 508 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RC1100BE3K30JKF5
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.3 kΩ | 5 % | 450 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin/Silver (Sn95Ag5) | ONE SURFACE | 508 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
RC1100CC93R1FKNT
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 93.1 Ω | 1 % | 450 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 508 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RC1100BG240KGKTB
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 240 kΩ | 2 % | 450 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn90Pb10) | ONE SURFACE | 508 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |