Filter Your Search
1 - 10 of 60 results
|
RC1/4750JB
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 75 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 30 mm | 2.4 mm | 6.3 mm | KAMAYA ELECTRIC CO LTD | Axial, | compliant | EAR99 | 8533.10.00.60 | |||||||
|
RC1/47R5JTB
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 7.5 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 867 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin (Sn) | WIRE | 600 µm | 2.4 mm | 6.3 mm | KAMAYA ELECTRIC CO LTD | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | |||||||
|
RC1/4755%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 75 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 267 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | RC | NON-INDUCTIVE | 70 °C | RC1/4(5%) | NO | 250 V | e3 | 125 °C | -55 °C | Molded | 2 | TUBULAR PACKAGE | TAPE | Matte Tin (Sn) | WIRE | 600 µm | 30 mm | 2.4 mm | 6.3 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.60 | ||
|
RC14710%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 47 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 267 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | RC | NON-INDUCTIVE | 70 °C | RC1(10%) | NO | 500 V | e3 | 125 °C | -55 °C | Molded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 900 µm | 26 mm | 5.7 mm | 14.3 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.10.00.60 | ||
|
RC1/475K5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 75 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 1067 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | RC | NON-INDUCTIVE | 70 °C | RC1/4(5%) | NO | 250 V | e3 | 125 °C | -55 °C | Molded | 2 | TUBULAR PACKAGE | TAPE | Matte Tin (Sn) | WIRE | 600 µm | 30 mm | 2.4 mm | 6.3 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.10.00.60 | ||
|
RC1/475K5%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 75 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 1067 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | RC | NON-INDUCTIVE | 70 °C | RC1/4(5%) | NO | 250 V | e3 | 125 °C | -55 °C | Molded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 30 mm | 2.4 mm | 6.3 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.60 | ||
|
RC147K10%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 47 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 1067 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | RC | NON-INDUCTIVE | 70 °C | RC1(10%) | NO | 500 V | e3 | 125 °C | -55 °C | Molded | 2 | TUBULAR PACKAGE | TAPE | Matte Tin (Sn) | WIRE | 900 µm | 26 mm | 5.7 mm | 14.3 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.10.00.60 | ||
|
RC1/4751JTB
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 750 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 867 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin (Sn) | WIRE | 600 µm | 2.4 mm | 6.3 mm | KAMAYA ELECTRIC CO LTD | Axial, | compliant | EAR99 | 8533.10.00.60 | |||||||
|
RC1/4752JTD
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 7.5 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | Tin (Sn) | WIRE | 600 µm | 2.4 mm | 6.3 mm | KAMAYA ELECTRIC CO LTD | Axial, | compliant | EAR99 | 8533.10.00.60 | ||||||||
|
RC1/4750JH
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 75 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 2.4 mm | 6.3 mm | KAMAYA ELECTRIC CO LTD | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 |