Filter Your Search
1 - 1 of 1 results
|
RC0100FR-0756RP
YAGEO Corporation
|
Check for Price | Yes | Active | 56 Ω | 1 % | 31.3 mW | 0100 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 400 µm | 200 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |