Filter Your Search
1 - 10 of 2,162 results
|
232272927682
YAGEO Corporation
|
Check for Price | Obsolete | 7.68 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | RC02H | LASER TRIMMABLE | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | TIN LEAD | WRAPAROUND | YAGEO CORP | CHIP | unknown | EAR99 | ||||||||||||
|
232272921823
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 18.2 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | RC02H | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | ||||||||||
|
232272914702
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC02H | LASER TRIMMABLE | 70 °C | AR | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
232272421378
YAGEO Corporation
|
Check for Price | Obsolete | 1.37 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC02H | 70 °C | YES | 200 V | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED | WRAPAROUND | PHILIPS COMPONENTS | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||
|
232272922408
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.4 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 500 ppm/°C | FIXED RESISTOR | RC02H | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | , 1206 | compliant | EAR99 | ||||||||||
|
232272429099
YAGEO Corporation
|
Check for Price | Obsolete | 90.9 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC02H | 70 °C | YES | 200 V | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED | WRAPAROUND | PHILIPS COMPONENTS | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||
|
232272921401
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 140 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | RC02H | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | ||||||||||
|
232272443742
YAGEO Corporation
|
Check for Price | Obsolete | 3.74 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC02H | 70 °C | YES | 200 V | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED | WRAPAROUND | PHILIPS COMPONENTS | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||
|
232272922401
YAGEO Corporation
|
Check for Price | Obsolete | 240 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | RC02H | LASER TRIMMABLE | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | TIN LEAD | WRAPAROUND | YAGEO CORP | CHIP | unknown | EAR99 | ||||||||||||
|
232272922741
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 274 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | RC02H | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 |