Filter Your Search
1 - 1 of 1 results
|
RC0402F9530-07-T70
Taitron Components Inc
|
Check for Price | Obsolete | 953 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | WRAPAROUND | 350 µm | 1 mm | 500 µm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 |