Filter Your Search
1 - 2 of 2 results
|
RC0603FRG077K15
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 7.15 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | 70 °C | YES | 50 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0603FRG077K15L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 7.15 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |