Filter Your Search
1 - 4 of 4 results
|
RC0621R0FK
Amphenol Piher
|
Check for Price | Contact Manufacturer | 21 Ω | 1 % | 250 mW | 1206 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 125 °C | -55 °C | Resistor (Ru Oxide) | 2 | 600 µm | 3.2 mm | 1.6 mm | PIHER SENSORS AND CONTROLS SA | unknown | EAR99 | ||||||||||||||||
|
RC06-21R0FR
S-P International / HTC Ltd
|
Check for Price | Yes | Contact Manufacturer | 21 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | SP INTERNATIONAL | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | |||||||
|
RC0621R0FC
Amphenol Piher
|
Check for Price | Contact Manufacturer | 21 Ω | 1 % | 250 mW | 1206 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 125 °C | -55 °C | Resistor (Ru Oxide) | 2 | 600 µm | 3.2 mm | 1.6 mm | PIHER SENSORS AND CONTROLS SA | unknown | EAR99 | ||||||||||||||||
|
RC0621R0FB
Amphenol Piher
|
Check for Price | Contact Manufacturer | 21 Ω | 1 % | 250 mW | 1206 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 125 °C | -55 °C | Resistor (Ru Oxide) | 2 | 600 µm | 3.2 mm | 1.6 mm | PIHER SENSORS AND CONTROLS SA | unknown | EAR99 |