Filter Your Search
1 - 1 of 1 results
|
RC14JB220K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 220 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 1334 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | NON-INDUCTIVE | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 30 mm | 2.4 mm | 6.3 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 |