Parametric results for: RC1608F1242CS under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rc1608f1242cs
Select parts from the table below to compare.
Compare
Compare
RC1608F1242CS
Samsung Semiconductor
Check for Price Yes Yes Active 12.4 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C RC(PRECISION) YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm SAMSUNG SEMICONDUCTOR INC SMT, 0603 compliant SAMSUNG
RC1608F1242CS
Samsung Electro-Mechanics
Check for Price Yes Yes Active 12.4 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm SAMSUNG ELECTRO-MECHANICS SMT, 0603 compliant EAR99 8533.21.00.30