Filter Your Search
1 - 1 of 1 results
|
RC2010J825-07-T70
Taitron Components Inc
|
Check for Price | Obsolete | 8.2 MΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | TAITRON COMPONENTS INC | CHIP | unknown |