Filter Your Search
1 - 7 of 7 results
|
RC22112A000GN2#BB0
Renesas Electronics Corporation
|
$22.2253 | Yes | No | Active | 125 MHz | 1 GHz | YES | 1.2 V | CLOCK GENERATOR, ETHERNET | CMOS | IT ALSO REQUIRES 1.8 V NOMINAL SUPPLY | 1 mA | 1.89 V | 1.14 V | S-XQCC-N72 | 3 | 85 °C | -40 °C | 260 | 72 | HVQCCN | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFPN-72 | 72 | NLG72P4 | compliant | Renesas Electronics | ||||||||||
|
RC2211AM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 12 V | BIPOLAR | 1 | 11 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | TELECOM CIRCUIT | ||||||||||||||
|
RC2211AM
Raytheon Semiconductor
|
Check for Price | No | Obsolete | YES | 12 V | BIPOLAR | 1 | 11 µA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | PLASTIC, SOIC-14 | unknown | MODEM-DEMODULATOR | ||||||||||||||||||||
|
RC2211AN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 12 V | BIPOLAR | 1 | 11 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | TELECOM CIRCUIT | ||||||||||||||
|
RC2211AN
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | 12 V | BIPOLAR | 1 | 11 µA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | PLASTIC, DIP-14 | unknown | TELECOM CIRCUIT | ||||||||||||||||||||
|
RC2211N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 12 V | BIPOLAR | 1 | 11 µA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | TELECOM CIRCUIT | ||||||||||||||
|
RC2211N
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | 12 V | BIPOLAR | 1 | 11 µA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | PLASTIC, DIP-14 | unknown | TELECOM CIRCUIT |