Filter Your Search
1 - 1 of 1 results
|
RC2512F20R0-07-T70
Taitron Components Inc
|
Check for Price | Active | 20 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 250 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 |