Filter Your Search
1 - 10 of 41 results
|
RC25-5K23FR
S-P International / HTC Ltd
|
Check for Price | Yes | Contact Manufacturer | 5.23 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | SP INTERNATIONAL | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RC25-523KFR
S-P International / HTC Ltd
|
Check for Price | Yes | Contact Manufacturer | 523 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | SP INTERNATIONAL | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RC25-5R10JR
S-P International / HTC Ltd
|
Check for Price | Yes | Contact Manufacturer | 5.1 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | SP INTERNATIONAL | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RC25-53R6FR
S-P International / HTC Ltd
|
Check for Price | Yes | Contact Manufacturer | 53.6 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | SP INTERNATIONAL | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RC25-5K36FR
S-P International / HTC Ltd
|
Check for Price | Yes | Contact Manufacturer | 5.36 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | SP INTERNATIONAL | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
ARC2-559MFE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 59 MΩ | 1 % | 7.5 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 18 kV | 225 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 37 mm | 800 µm | 52 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||
|
RC25-510KJR
S-P International / HTC Ltd
|
Check for Price | Yes | Contact Manufacturer | 510 kΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | SP INTERNATIONAL | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RC25-51K0JR
S-P International / HTC Ltd
|
Check for Price | Yes | Contact Manufacturer | 51 kΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | SP INTERNATIONAL | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RC25-51K1FR
S-P International / HTC Ltd
|
Check for Price | Yes | Contact Manufacturer | 51.1 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | SP INTERNATIONAL | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RC25-54R9FR
S-P International / HTC Ltd
|
Check for Price | Yes | Contact Manufacturer | 54.9 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | SP INTERNATIONAL | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |