Filter Your Search
1 - 2 of 2 results
|
RC4151NB
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 0.02 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 11 kHz | 13 V | 6 mA | OTHER | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | 8542.39.00.01 | ||
|
RC4151NB
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 15 V | 0.013 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 100 kHz | 12 V | 7.5 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 |