Filter Your Search
1 - 1 of 1 results
|
RCA0805820KJNEVAP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 820 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PRESSED, 7 INCH | Silver/Palladium (Ag/Pd) | ONE SURFACE | 500 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |