Filter Your Search
1 - 3 of 3 results
|
RCA1206100KFKEA
Vishay Dale
|
$0.0421 | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||
|
RCA1206100KFKEA00
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | compliant | VISHAY INTERTECHNOLOGY INC | , 1206 | EAR99 | 8533.21.00.30 | ||||||||||
|
RCA1206100KFKEA
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 100 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 |