Filter Your Search
1 - 1 of 1 results
|
RCG06036K80JNEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.8 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE(V): 75 | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |