Filter Your Search
1 - 10 of 180 results
|
RCH875NP-102K
Sumida Corporation
|
$0.3650 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 2.94 Ω | 10 % | NO | 1 kHz | 180 mA | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH875NP-331K
Sumida Corporation
|
$0.3650 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.05 Ω | 10 % | NO | 1 kHz | 300 mA | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH875NP-271K
Sumida Corporation
|
$0.3785 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 880 mΩ | 10 % | NO | 1 kHz | 320 mA | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH875NP-821K
Sumida Corporation
|
$0.4175 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 2.56 Ω | 10 % | NO | 1 kHz | 190 mA | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH875NP-822K
Sumida Corporation
|
$0.4175 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 mH | 28.7 Ω | 10 % | NO | 1 kHz | 63 mA | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH875NP-4R4M
Sumida Corporation
|
$0.4175 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.4 µH | 19.1 mΩ | 20 % | NO | 7.96 MHz | 2.7 A | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH875NP-682K
Sumida Corporation
|
$0.4175 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 mH | 21.8 Ω | 10 % | NO | 1 kHz | 67 mA | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH875NP-330K
Sumida Corporation
|
$0.4175 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 130 mΩ | 10 % | NO | 2.52 MHz | 1 A | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH875NP-180K
Sumida Corporation
|
$0.4175 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 80 mΩ | 10 % | NO | 2.52 MHz | 1.3 A | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH875NP-120M
Sumida Corporation
|
$0.4175 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 60 mΩ | 20 % | NO | 2.52 MHz | 1.8 A | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida |