Filter Your Search
1 - 10 of 1,847 results
|
RCL04060000Z0EA
Vishay Intertechnologies
|
$0.0256 | Yes | Active | 250 mW | 0406 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 4A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0406 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||||
|
RCL04063K16FKEB
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.16 kΩ | 1 % | 250 mW | 0406 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
RCL040616R2FKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16.2 Ω | 1 % | 250 mW | 0406 | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RCL-E3 | 50 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | 250 µm | 1 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||
|
RCL0406383KFKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 383 kΩ | 1 % | 250 mW | 0406 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RCL040610R7FKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10.7 Ω | 1 % | 250 mW | 0406 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RCL04061R15FKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.15 Ω | 1 % | 250 mW | 0406 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RCL04062K67FKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.67 kΩ | 1 % | 250 mW | 0406 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RCL04061K65FKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.65 kΩ | 1 % | 250 mW | 0406 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RCL04062K37FKEC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.37 kΩ | 1 % | 250 mW | 0406 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | |||||
|
RCL0406510RJNEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 510 Ω | 5 % | 250 mW | 0406 | SMT | -200,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RCL-E3 | 50 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | 250 µm | 1 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown |