Filter Your Search
1 - 2 of 2 results
|
RCL1218110RJNEK
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||
|
RCL1218110RJNEK
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 110 Ω | 5 % | 1 W | 1218 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Blister, 7 Inch | MATTE TIN | WRAPAROUND | 550 µm | 3.2 mm | 4.6 mm | unknown | VISHAY INTERTECHNOLOGY INC | SMT, 1218 | EAR99 | 8533.21.00.30 |