Filter Your Search
1 - 2 of 2 results
|
RCLAMP2431TQTCT
Semtech Corporation
|
$0.5360 | Yes | Active | 50 V | 50 nA | 31.35 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 36 V | 100 W | 24 V | R-PBCC-N2 | e4 | AEC-Q100; IEC-61000-4-2, 4-4 | 1 | 125 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | |||
|
RCLAMP2431TQ.TCT
Semtech Corporation
|
Check for Price | Yes | Active | 50 V | 50 nA | 31.35 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 36 V | 100 W | 24 V | R-PBCC-N2 | e4 | AEC-Q100; IEC-61000-4-2, 4-4 | 1 | 125 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | R-PBCC-N2 |