Filter Your Search
1 - 2 of 2 results
|
RCLAMP3346P.TNT
Semtech Corporation
|
$0.8318 | Yes | Active | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 9 V | R-XBCC-N7 | e4 | IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -40 °C | 260 | 7 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH | ||||||
|
RCLAMP3346PQTNT
Semtech Corporation
|
Check for Price | Yes | Active | 4.5 V | 50 nA | 8 V | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 9 V | 3.3 V | R-XBCC-N7 | AEC-Q100; IEC-61000-4-2, 4-4, 4-5 | 125 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SEMTECH CORP | compliant | SEMTECH |