Filter Your Search
1 - 1 of 1 results
|
RCLAMP3654P.TCT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 48 V | 36 V | SILICON | 6.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 5.5 V | 2 | AVALANCHE | LOW LEAKAGE CURRENT | 10 V | 100 W | Not Qualified | S-PDSO-N6 | e4 | IEC-61000-4-2, 4-4 | 1 | 125 °C | -55 °C | 260 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | SEMTECH CORP | S-PDSO-N6 | 6 | compliant | EAR99 | 8541.10.00.50 | SEMTECH |