Filter Your Search
1 - 2 of 2 results
|
RCMS0520500FHA20
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.05 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Pure Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 3.65 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
RCMS0520500FHA20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2.05 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Pure Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 3.65 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |