Filter Your Search
1 - 2 of 2 results
|
RCP0505W33R0JTP
Vishay Dale
|
Check for Price | No | No | Active | unknown | |||||||||||||||||||||||||||||
|
RCP0505W33R0JTP
Vishay Intertechnologies
|
Check for Price | No | Active | 33 Ω | 5 % | 1.4 W | 0505 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 6.7971 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.4 mm | 1.27 mm | unknown | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 |