Filter Your Search
1 - 10 of 5,128 results
|
RCS100
Ohmite Mfg Co
|
$258.2717 | No | No | Active | 10 % | 7.5 W | CHASSIS MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | NO | HORIZONTAL | Circular | 1 | 3 | 300 deg | LUG | 13.08 mm | 15.88 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.31.00.00 | ||||||||||||||||||
|
RCS100E
Ohmite Mfg Co
|
$298.1069 | Yes | Yes | Active | 100 Ω | 10 % | 7.5 W | Panel Mount | POTENTIOMETER | WIRE WOUND | Enclosed | 300 deg | 13.08 mm | 15.88 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.31.00.00 | Ohmite | ||||||||||||||||||||||||
|
RCS1005D6342AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 63.4 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD PAPER, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 | CHIP | |||||||||||
|
RCS1005G432CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 4.3 kΩ | 2 % | 62.5 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | |||||||||||||||||
|
NRCS100F27R4TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 27.4 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | ||||||||||
|
NRCS100G1R3TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1.3 Ω | 2 % | 1 W | 2512 | SURFACE MOUNT | SMT | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | ||||||||||
|
RCS1005F8063CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 806 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 | CHIP | ||||||||||
|
RCS1005F1331CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 1.33 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 | CHIP | ||||||||||
|
RCS1005D3R92ES
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 3.92 Ω | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD PAPER, 10 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 | CHIP | |||||||||||
|
RCS1005J162AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 1.6 kΩ | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD PAPER, 13 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.30 |