Filter Your Search
1 - 1 of 1 results
|
RCS3216F240CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 24 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | CHIP | compliant |