Filter Your Search
1 - 2 of 2 results
|
RCWE0402R240FKEA
Vishay Dale
|
Check for Price | Yes | Active | 240 mΩ | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 173.2 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1.05 mm | 550 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | unknown | Vishay | ||
|
RCWE0402R240FKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 240 mΩ | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 173.2 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1.05 mm | 550 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |