Filter Your Search
1 - 1 of 1 results
|
RCWE1020R510FKTA
Vishay Intertechnologies
|
Check for Price | No | Active | 510 mΩ | 1 % | 2 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 1.01 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown |