Filter Your Search
1 - 2 of 2 results
![]() |
RCWE120610L0JTEA
Vishay Dale
|
$0.3708 | Yes | Yes | Active | unknown | Vishay | |||||||||||||||||||||||||||||||
|
RCWE120610L0JTEA
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 |