Parametric results for: RCWE1210R620FKEA under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rcwe1210r620fkea
Select parts from the table below to compare.
Compare
Compare
RCWE1210R620FKEA
Vishay Intertechnologies
Check for Price Yes Active 620 mΩ 1 % 1 W 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 787.4 mV e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.1 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
RCWE1210R620FKEA
Vishay Dale
Check for Price Yes Active 620 mΩ 1 % 1 W 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 787.4 mV e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.1 mm 2.5 mm VISHAY INTERTECHNOLOGY INC SMT, 1210 unknown Vishay EAR99 8533.21.00.30