Filter Your Search
1 - 10 of 2,185 results
|
RCWP020151K0GNUD
Vishay Intertechnologies
|
Check for Price | No | Active | 51 kΩ | 2 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RCWP0201174KFNUA
Vishay Intertechnologies
|
Check for Price | No | Active | 174 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RCWP-02011402FEC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 14 kΩ | 1 % | 50 mW | 0201 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | RCWP | 30 V | e3 | MIL-PRF-55342 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
RCWP0201240KJNUB
Vishay Intertechnologies
|
Check for Price | No | Active | 240 kΩ | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RCWP-02011330FS82
Vishay Intertechnologies
|
Check for Price | No | Active | 133 Ω | 1 % | 50 mW | 0201 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RCWP | 30 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 230 µm | 600 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
RCWP-02011503FS83
Vishay Intertechnologies
|
Check for Price | No | Active | 150 kΩ | 1 % | 50 mW | 0201 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RCWP | 30 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 230 µm | 600 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
RCWP02014K22FNEC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.22 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e3 | 155 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RCWP-02016042FS82
Vishay Intertechnologies
|
Check for Price | No | Active | 60.4 kΩ | 1 % | 50 mW | 0201 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RCWP | 30 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 230 µm | 600 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
RCWP020157K6FMUA
Vishay Intertechnologies
|
Check for Price | No | Active | 57.6 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RCWP020182R0KNEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 82 Ω | 10 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e3 | 155 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |