Filter Your Search
1 - 10 of 189 results
|
RCWP-020159R0FEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 59 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | YES | 30 V | e3 | MIL-PRF-55342 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||
|
RCWP020151R1FKUC69
Vishay Intertechnologies
|
Check for Price | No | Active | 51.1 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e0 | 155 °C | -65 °C | Chip | 2 | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
RCWP0201511KFNUA
Vishay Intertechnologies
|
Check for Price | No | Active | 511 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
RCWP020152R3FNUD69
Vishay Intertechnologies
|
Check for Price | No | Active | 52.3 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e0 | 155 °C | -65 °C | Chip | 2 | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
RCWP0201510KGKUA
Vishay Intertechnologies
|
Check for Price | No | Active | 510 kΩ | 2 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
RCWP0201560KJKTP
Vishay Dale
|
Check for Price | No | No | Active | 560 kΩ | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 0201 | 8533.21.00.30 | |||
|
RCWP020151K0GNUD
Vishay Intertechnologies
|
Check for Price | No | Active | 51 kΩ | 2 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
RCWP02015K60GMUA69
Vishay Intertechnologies
|
Check for Price | No | Active | 5.6 kΩ | 2 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e0 | 155 °C | -65 °C | Chip | 2 | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
RCWP-02015111FED
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.11 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | YES | 30 V | e3 | MIL-PRF-55342 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||
|
RCWP02015K11FKED
Vishay Dale
|
Check for Price | Yes | Yes | Active | 5.11 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e3 | 155 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 0201 | 8533.21.00.30 |