Filter Your Search
1 - 1 of 1 results
|
RCWP0302215RFMS61C
Vishay Intertechnologies
|
Check for Price | No | Active | 215 Ω | 1 % | 40 mW | 0302 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 330 µm | 860 µm | 530 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |