Filter Your Search
1 - 1 of 1 results
|
RCWP5100R124FMS61A
Vishay Intertechnologies
|
Check for Price | No | Active | 124 mΩ | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 448 mV | MIL-PRF-55342 | 155 °C | -65 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |